
Single Phase EMI Filter, 5A current rating, 250V AC voltage rating. Features 2.9mH inductance, 450uA leakage current, and operates at 50/60 Hz. Chassis mountable with quick connect termination. Approvals include UL, CSA, VDE, and CE. Lead-free and RoHS compliant, with an operating temperature range of -25°C to 85°C.
Qualtek 851-05/005 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current | 5A |
| Current Rating | 5A |
| Frequency | 60Hz |
| Inductance | 2.9mH |
| Lead Free | Lead Free |
| Leakage Current | 450uA |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 33 |
| Packaging | Tray |
| Primary Type | GENERAL PURPOSE |
| RoHS Compliant | Yes |
| Series | 851 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 851-05/005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
