
Single-phase EMI/RFI power line filter designed for general purpose applications. Features a 5A current rating and 250V AC voltage rating, operating at 50/60Hz. Includes 2.9mH inductance and a leakage current of 450uA. Chassis mountable with wire lead termination, this lead-free and RoHS compliant filter operates between -25°C and 85°C. UL approved for reliable performance.
Qualtek 851-05/006 technical specifications.
| Approvals | UL |
| Current | 5A |
| Current Rating | 5A |
| Frequency | 60Hz |
| Inductance | 2.9mH |
| Lead Free | Lead Free |
| Leakage Current | 450uA |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 33 |
| Packaging | Tray |
| Primary Type | GENERAL PURPOSE |
| RoHS Compliant | Yes |
| Series | 851 |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 851-05/006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
