This filtered power entry module is designed for use in applications requiring a high level of electrical safety and reliability. It features a current rating of 3A and a voltage rating of 115V AC at a frequency of 60Hz. The module is constructed with lead-free materials and is suitable for through hole mount applications. It is also compliant with various international safety standards, including CSA, VDE, UR, and UL.
Qualtek 857-03/047 technical specifications.
| Approvals | CSA, VDE, UR, UL |
| Current Rating | 3A |
| Frequency | 60Hz |
| Fuse | No |
| Inductance | 2.3mH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Mount | Through Hole, Panel, Flanges, Screw |
| Number of Positions | 3 |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 857 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 857-03/047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.