Sign in to ask questions about the Qualtek 857-06/027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 857-06/027 technical specifications.
| Approvals | CSA, VDE, UR, UL |
| Current Rating | 6A |
| Frequency | 60Hz |
| Fuse | No |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Series | 857 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 857-06/027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.