
The 857-06/048 filtered power entry module is a 3-position device rated for 115V AC and 6A. It features a through hole mount and is compliant with lead-free standards. The module is approved by CSA, VDE, UR, and UL, and is packaged in bulk quantities of 30. It has a leakage current of 400uA and an inductance of 0.6mH.
Sign in to ask questions about the Qualtek 857-06/048 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek 857-06/048 technical specifications.
| Approvals | CSA, VDE, UR, UL |
| Current Rating | 6A |
| Frequency | 60Hz |
| Fuse | No |
| Inductance | 0.6mH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Mount | Through Hole, Panel, Flanges, Screw |
| Number of Positions | 3 |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 857 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 857-06/048 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.