Access Emi Power Line Filter
Checking distributor stock and pricing after the page loads.
Qualtek 857-10/040 technical specifications.
| Approvals | CSA, VDE, UR |
| Current Rating | 10A |
| Frequency | 60Hz |
| Leakage Current | 400uA |
| Package Quantity | 45 |
| Series | 857 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
No datasheet is available for this part.