Qualtek 860-06/016 technical specifications.
| Package/Case | Module |
| Current Rating | 6A |
| Gender | Male |
| Inductance | 0.8mH |
| Lead Free | Lead Free |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | 860 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 460mV |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 860-06/016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.