Regulated, single-output AC/DC plug-in adapter with a fixed 12V output and a maximum 1A current rating. This wall-mount style adapter delivers up to 0.1W of maximum output power, featuring a US input connector and a USB output connector. Operating within a 0°C to 40°C temperature range, it offers 5% load regulation and includes over-current and short-circuit protection.
Qualtek QFWB-10-12-US01 technical specifications.
| Warranty | 1Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 1A |
| Maximum Output Power | 0.1W |
| Maximum Input Current | 0.3A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Input Connector Type | US |
| Output Connector Type | USB |
| Adapter Color | Black |
| Ripple & Noise | 200mV(Max) |
| Typical Hold-Up Time | 20@230VACms |
| Power Indicator | No |
| Protection | Over Current|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualtek QFWB-10-12-US01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.