
This thermal circuit breaker features a 10A current rating and 250V AC voltage rating. It is designed for panel mount applications and has a DC rated voltage of 32V. The breaker type is thermal, and it includes a push-to-reset actuator. The package is a metal enclosure, and the termination is via quick connect.
Sign in to ask questions about the Qualtek QLB-103-11B3N-3BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek QLB-103-11B3N-3BA technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Package/Case | Metal |
| Current Rating | 10A |
| Mount | Panel |
| Number of Poles | 1 |
| Series | QLB |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QLB-103-11B3N-3BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
