
The QLB-303-11B3N-3BA is a thermal circuit breaker with a current rating of 30A and a voltage rating of 250V AC. It features a metal package and a panel mount design. The breaker is designed for use in general applications and has a DC rated voltage of 32V. It is a single-pole device with a quick connect termination.
Sign in to ask questions about the Qualtek QLB-303-11B3N-3BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek QLB-303-11B3N-3BA technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Package/Case | Metal |
| Current Rating | 30A |
| Mount | Panel |
| Number of Poles | 1 |
| Series | QLB |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QLB-303-11B3N-3BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
