This thermal circuit breaker is a 15A device with a DC rated voltage of 32V and an AC voltage rating of 250V. It features a panel mount design and a quick connect termination. The breaker is a single pole device with a push-to-reset actuator type. It is available in a package quantity of 100 units.
Qualtek QMB-152-00ENN-3BA technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Current Rating | 15A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | QMB |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
No datasheet is available for this part.