
100W AC/DC enclosed switching power supply with a single 36V output at 2.75A. Features 7-pin PCB mounting, chassis style, and screw terminal block input. Delivers 100W maximum output power with 86% typical efficiency and 3000VAC minimum isolation voltage. Operates within a -10°C to 60°C temperature range, offering 0.5% line regulation and 1% load regulation.
Qualtek QPDF-100-36 technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 179 |
| Package Width (mm) | 99 |
| Package Height (mm) | 50 |
| Mounting | Chassis |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 2.75A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 1.7A |
| Tolerance | ±1% |
| Ripple & Noise | 100mV |
| Cage Code | 0ACZ1 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualtek QPDF-100-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.