Sign in to ask questions about the Qualtek QPDF-200-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek QPDF-200-5 technical specifications.
| Efficiency | 83% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 40A |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | QPDF-200 (200W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QPDF-200-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.