
LINE MATCHING TRANSFORMER; Current Rating:-; Primary Impedance:-; Secondary Impedance:8ohm; Transformer Mounting:Panel; Product Range:-; Insertion Loss:1dB; Power Rating:4W; Supply Voltage:70.7V ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Quam-Nichols TBL70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Insertion Loss | 1dB |
| Mount | Chassis |
| Operating Supply Voltage | 70.7V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Impedance | 8R |
| RoHS | Compliant |
Download the complete datasheet for Quam-Nichols TBL70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
