
Automotive 1-channel laser driver module, 2-pin package, featuring a 650nm wavelength. This power management IC offers a maximum power dissipation of 2.5mW. The component has a diameter of 7mm and a length of 22.5mm, designed with a lead-free construction.
Quarton VLM-650-03 LPA technical specifications.
| Package/Case | Module |
| Diameter | 7mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Power Dissipation | 2.5mW |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Quarton VLM-650-03 LPA to view detailed technical specifications.
No datasheet is available for this part.
