
QUASAR HM-TRP868D RF MODULE, TRANSCEIVER, FSK, 868MHZ
Quasar Remote Controls HM-TRP868D technical specifications.
| Package/Case | Module |
| Height | 2mm |
| Length | 16mm |
| Max Frequency | 868MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Quasar Remote Controls HM-TRP868D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
