
QUASAR QAM-RX2 RF MODULE, RECEIVER, AM, SUPER REGEN
Quasar Remote Controls QAM-RX2 technical specifications.
| Package/Case | Module |
| Current Rating | 3.5mA |
| Data Rate | 3Kbps |
| Frequency | 433MHz |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| RoHS | Compliant |
Download the complete datasheet for Quasar Remote Controls QAM-RX2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
