
QUASAR - RFM31B-868-S1 - RF MOD, RECEIVER, FSK / GFSK / OOK
Sign in to ask questions about the Quasar Remote Controls RFM31B-868-S1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Quasar Remote Controls RFM31B-868-S1 technical specifications.
| Package/Case | Module |
| Data Rate | 256Kbps |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -121dBm |
| Supply Current | 18.5mA |
| RoHS | Compliant |
Download the complete datasheet for Quasar Remote Controls RFM31B-868-S1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
