The BG95M1LA-64-SGNS is a high-performance LTE Cat M1 module with integrated GNSS, part of Quectel's LPWA BG95 series. It is designed for low-power wide-area (LPWA) applications, featuring an ARM Cortex A7 processor and hardware-based security via TrustZone. This specific variant supports LTE Cat M1 connectivity only, without NB-IoT or EGPRS, and includes a multi-constellation GNSS receiver for global positioning. The module is housed in a compact LGA package, making it ideal for size-sensitive M2M applications such as asset tracking, smart metering, and wearable devices. It offers ultra-low power consumption, achieving significant reductions in PSM leakage and eDRX current compared to previous generations.
Checking distributor stock and pricing after the page loads.
Quectel Wireless Solutions Co., Ltd. BG95M1LA-64-SGNS technical specifications.
| Technology | LTE Cat M1 |
| GNSS Support | GPS, GLONASS, BeiDou, Galileo, QZSS |
| Max Downlink Data Rate | 588kbps |
| Max Uplink Data Rate | 1119kbps |
| Supply Voltage | 3.3 to 4.3V |
| Operating Temperature | -35 to +75°C |
| Power Class | 21 (Power Class 5)dBm |
| Dimensions | 23.6 x 19.9 x 2.2mm |
| Interfaces | USB 2.0, UART (x3), (U)SIM, PCM, I2C, GPIO (x9) |
| Processor | ARM Cortex A7 |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
| Standard | 3GPP Release 14 |