The L76-M33 is a highly integrated, concurrent multi-GNSS module based on the MediaTek MT3333 chipset. It supports simultaneous reception of GPS, GLONASS, BeiDou, Galileo, and QZSS constellations. This concurrent reception capability significantly improves positioning accuracy and reduces the Time-to-First-Fix (TTFF) in challenging urban environments. The module features an extremely compact SMD form factor and utilizes GLP (GNSS Low Power) technology to optimize power consumption based on environmental conditions, making it ideal for battery-operated IoT applications, automotive tracking, and portable devices.
Checking distributor stock and pricing after the page loads.
| Sensitivity - Tracking | -165dBm |
| Sensitivity - Acquisition | -148dBm |
| TTFF - Cold Start | 35s |
| TTFF - Hot Start | < 1s |
| Channels | 33 (Tracking), 99 (Acquisition) |
| Supply Voltage | 2.8 to 4.3V |
| Power Consumption - Tracking | 25mA |
| Operating Temperature | -40 to +85°C |
| Dimensions | 10.1 x 9.7 x 2.5mm |
| Interface | UART, I2C |
| Position Accuracy | < 2.5 (CEP)m |
| RoHS | Compliant |
| REACH | Compliant |