N/A QuickCool (Ø x L) 5 mm x 300 mm QuickCool (Ø x L) 5 mm x 300 mm
Quickcool QG-SHP-D5-300MN technical specifications.
| Package/Case | 300 |
| Dielectric Material | NICKEL PLATED |
| Length | 300mm |
| Material | Copper |
| RoHS | Not Compliant |
No datasheet is available for this part.