
N/A QuickCool QG-SHP-D8-200G (Ø x L) 8 mm x 200 mm QuickCool QG-SHP-D8-200G (Ø x L) 8 mm x 200 mm
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Dielectric Material | NICKEL PLATED |
| Length | 200mm |
| Material | Copper |
| RoHS | Not Compliant |
