Sign in to ask questions about the Quickcool QG-SHP-D8-300GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Quickcool QG-SHP-D8-300GN technical specifications.
| Package/Case | 300 |
| Dielectric Material | NICKEL PLATED |
| Length | 300mm |
| Material | Copper |
| RoHS | Not Compliant |
Download the complete datasheet for Quickcool QG-SHP-D8-300GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.