QuickCool (L x W x H) 250 x 12.1 x 1 mm
Checking distributor stock and pricing after the page loads.
| Dielectric Material | NICKEL PLATED |
| Height | 1mm |
| Length | 250mm |
| Material | Copper |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | 2°C |
| Width | 12.1mm |
| RoHS | Not Compliant |