
Quickcool QY-SHP-D8-200SA technical specifications.
| Package/Case | 200 |
| Dielectric Material | NICKEL PLATED |
| Length | 200mm |
| Material | Copper |
| RoHS | Not Compliant |
Download the complete datasheet for Quickcool QY-SHP-D8-200SA to view detailed technical specifications.
No datasheet is available for this part.
