
N/A QuickCool QY-SHP-D8-250SA (Ø x L) 8 mm x 250 mm Qmax at Te (=70 °C) ~ 61 R(th) 0.10 - 0.20 C/W Quic
Checking distributor stock and pricing after the page loads.
Quickcool QY-SHP-D8-250SA technical specifications.
| Dielectric Material | NICKEL PLATED |
| Length | 250mm |
| Material | Copper |
| Resistance | 61R |
| RoHS | Not Compliant |
