IC Prog Signal Conv 4CH 32LQFP
Quickfilter QF4A512A-LQ-B technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Package Quantity | 250 |
| Packaging | Tray |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Quickfilter QF4A512A-LQ-B to view detailed technical specifications.
No datasheet is available for this part.