The QL16X24B-1PF144C is a Field Programmable Gate Array (FPGA) from Quicklogic, packaged in a 144-pin Quad Flat Package (LFQFP) with dimensions 20x20mm. Operating temperature range is from 0 to 70 degrees Celsius. The device has 144 terminals, 114 outputs, and 122 inputs, and can operate at a maximum clock frequency of 150 MHz. It is designed for commercial use with a supply voltage range of 4.75 to 5.25V.
Quicklogic QL16X24B-1PF144C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 114 |
| Clock Frequency-Max | 150 |
| Number of Inputs | 122 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.