Field Programmable Gate Array, 192 CLBs, 5000 Gates, 200MHz, 192-Cell, CMOS, PQFP100, TQFP-100
Sign in to ask questions about the Quicklogic QL2003-0PF100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Quicklogic QL2003-0PF100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 66 |
| Clock Frequency-Max | 200 |
| Number of Inputs | 74 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Quicklogic QL2003-0PF100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.