The QL2003-1PL84C is a Field Programmable Gate Array (FPGA) from Quicklogic, packaged in an 84-pin QCCJ package. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has 84 terminals and 62 outputs, with a maximum clock frequency of 161 MHz. It is designed for use in a variety of applications, including those requiring high-speed processing and flexibility.
Quicklogic QL2003-1PL84C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 62 |
| Clock Frequency-Max | 161 |
| Number of Inputs | 70 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.