The QL3012-0PF100C is a 100-pin Field Programmable Gate Array (FPGA) from Quicklogic, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a JEDEC Package Code of S-PQFP-G100 and a package size of 14mm by 14mm with a height of 1.40mm. The device has 74 outputs and 82 inputs, with a maximum clock frequency of 225 MHz. It is supplied with a nominal voltage of 3.3V, a minimum of 3V, and a maximum of 3.6V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 74 |
| Clock Frequency-Max | 225 |
| Number of Inputs | 82 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |