The QL3012-0PF144I is a 144-pin field programmable gate array (FPGA) from Quicklogic, operating within a temperature range of -40 to 85 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQFP-G144. The device has a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 3V and 3.6V, respectively. The FPGA has 110 outputs and 118 inputs, with a maximum clock frequency of 225 MHz.
Checking distributor stock and pricing after the page loads.
Quicklogic QL3012-0PF144I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 110 |
| Clock Frequency-Max | 225 |
| Number of Inputs | 118 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |