The QL3012-2PF100I is an industrial-grade field programmable gate array (FPGA) from Quicklogic. It operates within a temperature range of -40 to 85 degrees Celsius and is packaged in a 14 x 14 mm, 1.40 mm height TQFP-100 package. The device has 100 terminals and 74 outputs, with a maximum clock frequency of 225 MHz. It is designed to be used in a variety of applications, including those requiring high-speed processing and data transfer.
Sign in to ask questions about the Quicklogic QL3012-2PF100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Quicklogic QL3012-2PF100I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 74 |
| Clock Frequency-Max | 225 |
| Number of Inputs | 82 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Quicklogic QL3012-2PF100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.