The QL3012-2PF144C is a commercial-grade field-programmable gate array from Quicklogic, available in a 20 x 20 mm, 1.40 mm height TQFP-144 package. It operates over a temperature range of 0 to 70 degrees Celsius and is powered by a nominal 3.3-volt supply, with a minimum of 3 volts and a maximum of 3.6 volts. The device has 144 terminals, with 110 outputs and 118 inputs, and a maximum clock frequency of 225 MHz.
Sign in to ask questions about the Quicklogic QL3012-2PF144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Quicklogic QL3012-2PF144C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 110 |
| Clock Frequency-Max | 225 |
| Number of Inputs | 118 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Quicklogic QL3012-2PF144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.