The QL3025-2PF144C is a quad-FPGA from Quicklogic, packaged in a 20 x 20 mm TQFP-144. It operates within a commercial temperature range of 0 to 70 degrees Celsius, with a nominal supply voltage of 3.3V and a maximum frequency of 225 MHz. This device features 144 terminals, with 110 outputs and 118 inputs, and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Quicklogic QL3025-2PF144C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 110 |
| Clock Frequency-Max | 225 |
| Number of Inputs | 118 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |