Field Programmable Gate Array, 320 CLBs, 61280 Gates, 202.4MHz, 320-Cell, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144
Quicklogic QL4016-0PF144I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 110 |
| Clock Frequency-Max | 202.4 |
| Number of Inputs | 118 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Quicklogic QL4016-0PF144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.