This field programmable gate array features a commercial temperature range of 0 to 70 degrees Celsius and a 3.3V supply voltage. It has 208 terminals and a quad terminal position. The device is packaged in a 14mm x 14mm LFQFP with a 20mm square footprint. The QL4090-0PQN208C is a commercial-grade FPGA suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 14 |
| Length | 14 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 308 |
| Number of Inputs | 308 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |