The QL4090-1PQN208I is an industrial-grade field-programmable gate array (FPGA) from Quicklogic, featuring 208 terminals and a quad terminal position. It operates within a temperature range of -40 to 85°C and is supplied with a nominal voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device is packaged in a QFP208 package, measuring 14mm in width and 14mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 14 |
| Length | 14 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 308 |
| Number of Inputs | 308 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |