The QL5032-33APQ208C is a quad-bus controller IC from Quicklogic, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a 32-bit address bus and a 32-bit external data bus, with a maximum clock frequency of 33 MHz. The device is powered by a 3.3V supply voltage, with a maximum supply current of 2 units. The QL5032-33APQ208C is packaged in a QFP208 format, measuring 28mm in width and length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Quicklogic QL5032-33APQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Quicklogic QL5032-33APQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.