The QL5064-66BPS484C is a 64-bit bus controller IC from Quicklogic, operating at a maximum clock frequency of 66 MHz. It is designed for use with 3.3V supply voltage and has a maximum supply current of 100 mA. The IC is packaged in a BGA484 format, measuring 22x22 mm. It is rated for commercial temperature grade and has a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Quicklogic QL5064-66BPS484C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 64 |
| Address Bus Width | 64 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |