DRAM Controller, 512M X 8, CMOS, PQFP132, PLASTIC, QFP-132
Sign in to ask questions about the Quicklogic V292BMC-40LP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Quicklogic V292BMC-40LP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 132 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G132 |
| Width | 24.13 |
| Length | 24.13 |
| Pin Count | 132 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
| External Data Bus Width | 0 |
| Address Bus Width | 32 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Quicklogic V292BMC-40LP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.