The V96BMC-40LP is a commercial-grade memory controller IC with a quad-quad flat package and 132 pins. It operates over a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The IC has a maximum supply current of 100mA and a JEDEC package code of S-PQFP-G132. It is designed for use in memory controller and DRAM applications.
Quicklogic V96BMC-40LP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 132 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G132 |
| Width | 24.13 |
| Length | 24.13 |
| Pin Count | 132 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
| External Data Bus Width | 0 |
| Address Bus Width | 32 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.