Sign in to ask questions about the R3 Power 00-3509 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
R3 Power 00-3509 technical specifications.
| Current - Output 1 | 4.8A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 264V |
| Min Input Voltage | 100V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for R3 Power 00-3509 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
