DIVIDERS FOR 150-02 DRAWER, Pack 24; For Use With: 150-02 Drawer; Accessory Type: Divider; Product Range: Raaco...
Raaco 102032 technical specifications.
| Color | Clear |
| Depth | 2mm |
| Height | 49mm |
| Width | 87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Raaco 102032 to view detailed technical specifications.
No datasheet is available for this part.