Drawer cabinet ESD 307 x 420 x 150 mm, 936-01 ESD, Raaco
Checking distributor stock and pricing after the page loads.
Raaco 936-01ESD technical specifications.
| No. of drawer types | 36 x 150-01 ESD |
| Tray dimensions W x H x D | 307 x 420 x 150 mm |
| Load capacity | 30 |
| Drawer dimensions W x H x D | 64 x 35 x 135 |
| RoHS | Compliant |
No datasheet is available for this part.