The 101-0404 is a 512KB FLASH microprocessor module from Rabbit Semiconductor. It operates at a nominal supply current of 98mA and a maximum operating temperature of 85°C. The module has a memory size of 512KB and a memory type of FLASH. It is available in a package quantity of 10 and has a nominal operating supply voltage of 5.25V. The module measures 58.4mm in length, 48.3mm in width, and 12.7mm in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Density | 262144B |
| Frequency | 25.8MHz |
| Height | 12.7mm |
| Interface | Serial |
| Length | 58.4mm |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 98mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 10 |
| Width | 48.3mm |
| RoHS | Not Compliant |