The RabbitCore 101-0405 is a microprocessor with 128KB of FLASH memory and 128KB of RAM. It operates at a frequency of 25.8MHz and has a nominal supply current of 98mA. The device is powered by a 5.25V supply voltage and is packaged in a module format. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Density | 262144B |
| Frequency | 25.8MHz |
| Height | 12.7mm |
| Interface | Serial |
| Length | 58.4mm |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 98mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| RAM Size | 128KB |
| Series | RabbitCore® |
| Width | 48.3mm |
| RoHS | Not Compliant |