System-On-Modules - SOM RCM2100 RABBITCORE
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Density | 524288B |
| Frequency | 22.1MHz |
| Interface | Serial, Ethernet |
| Max Operating Temperature | 70°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 50 |
| RAM Size | 512KB |
| Series | RabbitCore® |
| RoHS | Not Compliant |