The RabbitCore microprocessor is a 128KB FLASH memory device with a 22.1MHz operating frequency and 128KB of RAM. It operates within a temperature range of -40°C to 70°C and is powered by a 5.25V supply voltage. The module has a size of 88.9mm in length, 50.8mm in width, and 21.8mm in height. It features a serial and Ethernet interface and has a density of 262144B.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Density | 262144B |
| Frequency | 22.1MHz |
| Height | 21.8mm |
| Interface | Serial, Ethernet |
| Length | 88.9mm |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| RAM Size | 128KB |
| Series | RabbitCore® |
| Width | 50.8mm |
| RoHS | Not Compliant |