System-On-Modules - SOM RCM2130 RABBITCORE
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Density | 262144B |
| Frequency | 22.1MHz |
| Height | 12.7mm |
| Interface | Serial |
| Length | 88.9mm |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| RAM Size | 128KB |
| Series | RabbitCore® |
| Width | 50.8mm |
| RoHS | Not Compliant |